Audio Indicators & Alerts SLOW PULSE, 3-24VDC 3KHZ, 85DB, 24X14MM
Sign in to ask questions about the Mallory Sonalert PL-21A31PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PL-21A31PQ technical specifications.
| Current Rating | 18mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Height | 13.7mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 18mA |
| Mount | Through Hole, Flush |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 18mA |
| Packaging | Bulk |
| Series | PL |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-21A31PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
