
The PL-21N30PQ is a through hole DC audio component from Mallory Sonalert with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a current rating of 12mA and an operating supply current of 12mA. The component has a voltage rating of 12V and a DC rated voltage of 3V. It is available in bulk packaging with PC pins and a diameter of 24mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PL-21N30PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 12mA |
| Diameter | 24mm |
| Frequency | 3kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Series | PL |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-21N30PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.