
Audio Indicators & Alerts SLOW PULSE, 3-24VDC 3.5KHZ, 95DB, 37X24
Sign in to ask questions about the Mallory Sonalert PL-27A35ERQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PL-27A35ERQ technical specifications.
| Current Rating | 15mA |
| Diameter | 37mm |
| Frequency | 3.5kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PL |
| Termination | Screw |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-27A35ERQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.