
AUDIO PIEZO INDICATOR 5-24V TH
Sign in to ask questions about the Mallory Sonalert PL-27A35PSQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PL-27A35PSQ technical specifications.
| Frequency | 3.5kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PL |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-27A35PSQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
