
The PL-27N26WQ is a black 12V buzzer with a current rating of 15mA. It has a diameter of 30mm and a height of 10mm, with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The buzzer is designed for panel or flange mounting and has a self-resonant frequency of 2.5kHz. It is available in bulk packaging and is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Sign in to ask questions about the Mallory Sonalert PL-27N26WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PL-27N26WQ technical specifications.
| Color | Black |
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 2.5kHz |
| Height | 10mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 3V |
| Mount | Panel, Flanges |
| Operating Supply Current | 15mA |
| Outside Diameter | 30mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5kHz |
| Series | PL |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-27N26WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
