
This black panel mount audio component has a current rating of 15mA and operates within a temperature range of -20°C to 70°C. It is designed for use with DC input and has a self resonant frequency of 3.5kHz. The component is supplied in bulk packaging with wire leads for termination.
Sign in to ask questions about the Mallory Sonalert PL-27N36WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PL-27N36WQ technical specifications.
| Color | Black |
| Current Rating | 15mA |
| Diameter | 30mm |
| Frequency | 3.5kHz |
| Height | 10mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Panel, Flanges |
| Operating Supply Current | 15mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.5kHz |
| Series | PL |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PL-27N36WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.