
Audio Indicator Piezo 3VDC 24VDC 10mA 12VDC 95dBA 2400Hz to 3400Hz Flange Mount Wire Lead Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PL-35A29WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 24VDC |
| Maximum Supply Current | 10mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBAdBA |
| Termination Method | Wire Lead |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PL-35A29WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.