
This flange mount piezo alarm operates within a temperature range of -20°C to 70°C and is powered by a DC supply voltage between 5V and 24V. The device has a current rating of 10mA and a voltage rating of 12V. It is packaged in bulk with wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PLD-20A35EWQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 10mA |
| Diameter | 28mm |
| Frequency | 3.5kHz |
| Height | 25.4mm |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 5V |
| Mount | Panel, Flanges |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3.5kHz |
| Series | PLD |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PLD-20A35EWQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.