
The PLD-21N30PQ is a black DC component with a voltage rating of 12V and a current rating of 12mA. It has a frequency of 3kHz and a self-resonant frequency of 3kHz. The component is designed for through hole and chassis mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Mallory Sonalert PLD-21N30PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PLD-21N30PQ technical specifications.
| Color | Black |
| Current Rating | 12mA |
| Frequency | 3kHz |
| Height | 9.7mm |
| Input Type | DC |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Chassis Mount |
| Operating Supply Current | 12mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 3kHz |
| Series | PLD |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PLD-21N30PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
