
The PLD-21N30WQ is a 12V DC audio component with a current rating of 12mA and a frequency of 3kHz. It operates within a temperature range of -20°C to 70°C and can be mounted using flanges or panel. The component is supplied in bulk packaging with wire leads. It is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Sign in to ask questions about the Mallory Sonalert PLD-21N30WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PLD-21N30WQ technical specifications.
| Current Rating | 12mA |
| Frequency | 3kHz |
| Input Type | DC |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Flanges, Panel |
| Operating Supply Current | 12mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 3kHz |
| Series | PLD |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PLD-21N30WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.