
This piezo indicator is a 2-terminal device with a maximum resonant frequency of 3500 Hz and a typical operating supply voltage of 12VDC. It has a minimum operating temperature of -20C and a maximum operating temperature of 70C. The device is designed for through-hole mounting and has a product height of 16mm and a product diameter of 30mm.
Mallory Sonalert PLD-27A35WQ technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Height (mm) | 16 |
| Product Diameter (mm) | 30 |
| Product Weight (g) | 8 |
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 3000 to 4000Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 24VDC |
| Maximum Supply Current | 15mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 95dBAdBA |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PLD-27A35WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.