
The PLD-27N35WQ is a 12V piezo alarm with a frequency of 3.5kHz and an operating supply current of 15mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is designed for panel mounting with flanges and is available in bulk packaging. It features wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PLD-27N35WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 3.5kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 15mA |
| Packaging | Bulk |
| Series | PLD |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PLD-27N35WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.