
Audio Indicator Piezo 3VDC 28VDC 12mA 12VDC 90dBA 3000Hz to 4000Hz Flange Mount Wire Lead Bulk
Mallory Sonalert PLD-27N36WQ technical specifications.
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Product Height (mm) | 10 |
| Product Diameter (mm) | 30 |
| Maximum Resonant Frequency | 4000Hz |
| Frequency Range | 3000 to 4000Hz |
| Min Operating Supply Voltage | 3VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 12mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 90dBAdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PLD-27N36WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.