
Mallory Sonalert PLD-35A29WQ technical specifications.
| Current Rating | 10mA |
| Diameter | 42mm |
| Frequency | 2.9kHz |
| Input Type | DC |
| Length | 42mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges, Panel |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PLD |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PLD-35A29WQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.