
The PNR1 nut is a black plastic flush mount nut with a head diameter of 1.313 inches. It is made from plastic and nylon materials. The nut is packaged individually in bulk packaging. The manufacturer is Mallory Sonalert, and the product is categorized under nuts.
Sign in to ask questions about the Mallory Sonalert PNR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PNR1 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Finish | Plastic |
| Head Diameter | 1.313inch |
| Material | Plastic, Nylon |
| Mount | Flush |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PNR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
