
Audio Indicator Piezo 5VDC 15VDC 200mA 12VDC 105dBA 2500Hz to 3500Hz Screw Mount Wire Lead Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PS-520Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 44.5 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 57.5 |
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 2500 to 3500Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 200mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 105dBAdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PS-520Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.