
Mallory Sonalert PS-522Q technical specifications.
| Mounting | Screw Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 44.5 |
| Product Depth (mm) | 40 |
| Product Height (mm) | 57.5 |
| Maximum Resonant Frequency | 3500Hz |
| Frequency Range | 2500 to 3500Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 12VDC |
| Maximum Supply Current | 200mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 105dBAdBA |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PS-522Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.