Audio Indicator Piezo 5VDC 15VDC 200mA 12VDC 105dBA 1500Hz to 3500Hz Bracket Mount Wire Lead
Mallory Sonalert PS-533 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 200mA |
| Nominal Supply Voltage (DC) | 12V |
| RoHS | Unconfirmed |
No datasheet is available for this part.