
The PS-551Q is a 12V 200mA DC input chassis mount audio component with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a nominal supply voltage of 12V and an operating supply current of 200mA. The component is available in a bulk packaging and has a wire lead termination. It is not washable and has a diameter of 54mm, a height of 41.2mm, and a length of 41mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PS-551Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 200mA |
| Diameter | 54mm |
| Frequency | 2.8kHz |
| Height | 41.2mm |
| Input Type | DC |
| Length | 41mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 200mA |
| Mount | Brackets, Flush, Chassis Mount |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 200mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PS-551Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.