
Audio Indicator Piezo 5VDC 15VDC 200mA 12VDC 105dBA 2150Hz to 3850Hz Flange Mount Wire Lead Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PS-552Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Flange Mount |
| Number of Terminals | 2 |
| Maximum Resonant Frequency | 3850Hz |
| Frequency Range | 2150 to 3850Hz |
| Min Operating Supply Voltage | 5VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 15VDC |
| Maximum Supply Current | 200mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 105dBAdBA |
| Termination Method | Wire Lead |
| Cage Code | 90201 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531809041 |
| Schedule B | 8531800040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mallory Sonalert PS-552Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.