
DC audio buzzer with a 5VDC to 15VDC operating voltage range and 40mA current rating. Features a 100dB sound output at a frequency range of 2.5kHz to 3.5kHz. Panel, flange, and flush mountable with wire lead termination. Operating temperature range is -20°C to 70°C. Bulk packaged with a 42mm diameter and 16mm height.
Sign in to ask questions about the Mallory Sonalert PS-562Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PS-562Q technical specifications.
| Package/Case | 100 |
| Current Rating | 40mA |
| Diameter | 42mm |
| Frequency | 2.5kHz |
| Height | 16mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Panel, Flanges, Flush |
| Operating Supply Current | 40mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2.5kHz |
| Series | PS |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 35g |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PS-562Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
