
The PS-580Q is a panel mount DC component with a current rating of 150mA and a voltage rating of 12V. It operates within a temperature range of -20°C to 70°C and has a self-resonant frequency of 2.8kHz. The component is lead-free and has wire leads for termination. It is packaged in bulk and has a weight of 25.8g.
Sign in to ask questions about the Mallory Sonalert PS-580Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PS-580Q technical specifications.
| Current Rating | 150mA |
| Diameter | 50mm |
| Frequency | 2.8kHz |
| Height | 18mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 150mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.8kHz |
| Series | PS |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 25.8g |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PS-580Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.