
The PS-723BQ is a 12V DC siren with a frequency of 3.5kHz and an operating supply current of 150mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is mounted flush with a base and has wire leads for termination. It is packaged in bulk and is part of the PS series.
Sign in to ask questions about the Mallory Sonalert PS-723BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PS-723BQ technical specifications.
| Frequency | 3.5kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Flush, Base |
| Operating Supply Current | 150mA |
| Packaging | Bulk |
| Series | PS |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PS-723BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.