
DC audio indicator with a 12VDC voltage rating and 150mA current rating. Features a 2.25kHz frequency and 105dBA sound output. Through-hole mount with PC pin termination, suitable for operating temperatures from -20°C to 60°C. Black, 33mm diameter and 33mm height component supplied in bulk packaging.
Mallory Sonalert PS-953Q technical specifications.
| Color | Black |
| Current Rating | 150mA |
| Diameter | 33mm |
| Frequency | 2.25kHz |
| Height | 33mm |
| Input Type | DC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 150mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PS |
| Termination | PC Pins |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PS-953Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.