Audio Indicator Piezo 5VDC 15VDC 150mA 12VDC 105dBA 1500Hz to 3500Hz Bracket Mount Wire Lead
Sign in to ask questions about the Mallory Sonalert PS-983 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PS-983 technical specifications.
| Current Rating | 150mA |
| Frequency | 3.5kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 150mA |
| Mount | Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Series | PS |
| Termination | Wire |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PS-983 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.