
The PSR-20F08S-JQ is a 20mm round general purpose speaker with an impedance of 8 ohms and a maximum power dissipation of 300 milliwatts. It is designed for PCB mounting and features a solder termination. The speaker is available in bulk packaging and has a self-resonant frequency of 1.3 kilohertz.
Mallory Sonalert PSR-20F08S-JQ technical specifications.
| Diameter | 20mm |
| Impedance | 8R |
| Max Power Dissipation | 300mW |
| Mount | PCB |
| Packaging | Bulk |
| Resistance | 8R |
| Self Resonant Frequency | 1.3kHz |
| Series | PSR |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PSR-20F08S-JQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
