
This 23mm round general purpose speaker features an impedance of 8R and a maximum power dissipation of 300mW. It is packaged in bulk and has a self resonant frequency of 900Hz. The speaker is designed for use in dynamic and piezo applications and is suitable for audio components.
Sign in to ask questions about the Mallory Sonalert PSR-23F08S-JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PSR-23F08S-JQ technical specifications.
| Diameter | 23mm |
| Impedance | 8R |
| Max Power Dissipation | 300mW |
| Packaging | Bulk |
| Primary Type | Miniature |
| Resistance | 8R |
| Self Resonant Frequency | 900Hz |
| Series | PSR |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PSR-23F08S-JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
