
This general purpose speaker features a 29mm diameter and 8R impedance, with a maximum power dissipation of 500mW. It is designed for PCB mount and is available in bulk packaging. The speaker operates at a self resonant frequency of 800Hz and has a round shape with solder termination.
Checking distributor stock and pricing after the page loads.
| Diameter | 29mm |
| Frequency | 800Hz |
| Impedance | 8R |
| Max Power Dissipation | 500mW |
| Mount | PCB |
| Packaging | Bulk |
| Resistance | 8R |
| Self Resonant Frequency | 800Hz |
| Series | PSR |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
