
This 36mm metal round speaker features an impedance of 8 ohms and a maximum power dissipation of 500 milliwatts. It is available in bulk packaging and has a self-resonant frequency of 550 Hz. The speaker is designed for general-purpose use and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Diameter | 36mm |
| Impedance | 8R |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Self Resonant Frequency | 550Hz |
| Series | PSR |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
