
This 45mm round metal speaker is a general purpose device with an impedance of 8 ohms and a maximum power dissipation of 300 milliwatts. It is packaged in bulk and features a solder termination. The speaker operates at a frequency of 400Hz and has a self resonant frequency of 400Hz. It is lead free and suitable for use in various applications.
Sign in to ask questions about the Mallory Sonalert PSR-45N08A-JQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PSR-45N08A-JQ technical specifications.
| Package/Case | Metal |
| Diameter | 45mm |
| Frequency | 400Hz |
| Impedance | 8R |
| Lead Free | Lead Free |
| Max Power Dissipation | 300mW |
| Packaging | Bulk |
| Primary Type | Miniature |
| Self Resonant Frequency | 400Hz |
| Series | PSR |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PSR-45N08A-JQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
