
Mallory Sonalert PSR-50F08S-JQ technical specifications.
| Diameter | 50mm |
| Impedance | 8R |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Resistance | 8R |
| Self Resonant Frequency | 500Hz |
| Series | PSR |
| Shape | Round |
| Termination | Solder |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PSR-50F08S-JQ to view detailed technical specifications.
No datasheet is available for this part.