This ferrite magnet speaker features a resonant frequency of 450Hz and a frequency range of 450Hz to 10kHz. It has a rated input power of 0.5W and a maximum input power of 0.8W. The speaker produces a sound pressure of 83±3 and has an impedance of 8. The speaker's cone is made of Mylar and has a round shape.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Ferrite |
| Cone Material | Mylar |
| Resonant Frequency | 450Hz |
| Frequency Range | 450 to 10000Hz |
| Rated Input Power | 0.5W |
| Maximum Input Power | 0.8W |
| Sound Pressure | 83±3dBA |
| Impedance | 8Ohm |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |