Speakers 500Hz 1W 96dBA 50Ohm Round
Checking distributor stock and pricing after the page loads.
| Resonant Frequency | 500Hz |
| Frequency Range | 500 to 10000Hz |
| Rated Input Power | 0.6W |
| Maximum Input Power | 1W |
| Sound Pressure | 96dBA |
| Impedance | 50Ohm |
| Shape | Round |
| Product Weight | 3.6g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |