Speakers 430Hz 0.2W 88dBA 64Ohm Round
Checking distributor stock and pricing after the page loads.
| Resonant Frequency | 430Hz |
| Frequency Range | 430 to 20000Hz |
| Rated Input Power | 0.1W |
| Maximum Input Power | 0.2W |
| Sound Pressure | 88dBA |
| Impedance | 64Ohm |
| Shape | Round |
| Product Weight | 4.5g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |