Speakers Neodymium Iron Boron 670Hz 2.5W 98±3dBA 8Ohm Oval
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Resonant Frequency | 670Hz |
| Frequency Range | 670 to 10000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 2.5W |
| Sound Pressure | 98±3dBA |
| Impedance | 8Ohm |
| Shape | Oval |
| Product Weight | 4.53g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |