Speakers Neodymium Iron Boron 570Hz 1.5W 104±3dBA 8Ohm Round
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Resonant Frequency | 570Hz |
| Frequency Range | 570 to 5000Hz |
| Rated Input Power | 1W |
| Maximum Input Power | 1.5W |
| Sound Pressure | 104±3dBA |
| Impedance | 8Ohm |
| Shape | Round |
| Product Weight | 8g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |