This round dynamic speaker features a neodymium iron boron magnet and a resonant frequency of 350. It operates within a frequency range of 350 to 12,000 and has a maximum input power of 0.5W. The speaker produces a sound pressure of 92±3 and has an impedance of 25. It is designed for use in audio applications.
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Resonant Frequency | 350Hz |
| Frequency Range | 350 to 12000Hz |
| Rated Input Power | 0.2W |
| Maximum Input Power | 0.5W |
| Sound Pressure | 92±3dBA |
| Impedance | 25Ohm |
| Shape | Round |
| Product Weight | 11g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |