Speakers 420Hz 3W 107dBA 8Ohm Square
Checking distributor stock and pricing after the page loads.
| Resonant Frequency | 420Hz |
| Frequency Range | 420 to 9000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 3W |
| Sound Pressure | 107dBA |
| Impedance | 8Ohm |
| Shape | Square |
| Product Weight | 92.3g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |