
Audio Indicator Piezo 30Vp-p 2mA 5Vp-p 80dBA 3500Hz to 4500Hz Through Hole Pin Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PT-1240PEQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 4kHz |
| Height | 6.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Operating Supply Current | 2mA |
| Outside Diameter | 13.5mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-1240PEQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.