
Mallory Sonalert PT-1240PQ technical specifications.
| Package/Case | Radial |
| Color | Black |
| Current Rating | 2mA |
| Diameter | 13.8mm |
| Frequency | 4.1kHz |
| Height | 8.3mm |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole, PCB |
| Operating Supply Current | 2mA |
| Outside Diameter | 13.8mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 4.1kHz |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.028219oz |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-1240PQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
