
BUZZER PIEZO 4KHZ 12.6MM PCB
Sign in to ask questions about the Mallory Sonalert PT-1245P-PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-1245P-PQ technical specifications.
| Color | Black |
| Current Rating | 1.5mA |
| Frequency | 4kHz |
| Height | 6.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 4kHz |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-1245P-PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
