The PT-1250W is a 13.8mm diameter flange mount piezo alarm designed for operation at temperatures between -20°C and 70°C. It requires a 3V supply voltage and draws a maximum of 1.5mA current. The device measures 95mm in length and is suitable for use in audio applications.
Sign in to ask questions about the Mallory Sonalert PT-1250W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-1250W technical specifications.
| Diameter | 13.8mm |
| Frequency | 4.8kHz |
| Length | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Mount | Flanges |
| Operating Supply Voltage | 3V |
| Series | PT |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-1250W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.