
The PT-1250WQ is a 5V piezoelectric transducer with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a diameter of 13.8mm and a height of 4mm. The transducer operates at a frequency of 4.8kHz and has a maximum supply current of 1.5mA. It is available in bulk packaging with wire leads.
Sign in to ask questions about the Mallory Sonalert PT-1250WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-1250WQ technical specifications.
| Diameter | 13.8mm |
| Frequency | 4.8kHz |
| Height | 4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Series | PT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-1250WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
