
The PT-1550WQ is a 5V rated audio component with a current rating of 1.5mA. It has a diameter of 16.5mm and a height of 4mm. The component operates within a temperature range of -20°C to 90°C. It is packaged in bulk with wire leads and has a weight of 0.028219oz.
Sign in to ask questions about the Mallory Sonalert PT-1550WQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-1550WQ technical specifications.
| Current Rating | 1.5mA |
| Diameter | 16.5mm |
| Frequency | 5kHz |
| Height | 4mm |
| Length | 16mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PT |
| Termination | Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.028219oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-1550WQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
