
The PT-2020PQ is a through hole component with a diameter of 22mm and a maximum operating temperature of 90°C. It has a voltage rating of 5V and a current rating of 1.5mA. The component is packaged in bulk and has a self resonant frequency of 2kHz.
Sign in to ask questions about the Mallory Sonalert PT-2020PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-2020PQ technical specifications.
| Current Rating | 1.5mA |
| Diameter | 22mm |
| Frequency | 2kHz |
| Height | 27.1mm |
| Length | 26.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Outside Diameter | 22mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Self Resonant Frequency | 2kHz |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.084658oz |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-2020PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
