
The PT-2035FPQ is a piezo alarm component with a diameter of 24mm, designed for DC input. It operates within a temperature range of -20°C to 90°C and has a maximum operating supply current of 10mA. The component is packaged in bulk and features PC pins for termination. It is suitable for use in alarm and buzzer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mallory Sonalert PT-2035FPQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 24mm |
| Frequency | 3kHz |
| Input Type | DC |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2035FPQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.