Audio Indicators & Alerts XDUCR, PIEZO, 3.8KHZ 85DB, 3WIRES, 24X4.5
Sign in to ask questions about the Mallory Sonalert PT-2038FWQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-2038FWQ technical specifications.
| Depth | 4.5mm |
| Diameter | 24mm |
| Frequency | 3.8kHz |
| Input Type | DC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 8mA |
| Mount | Panel, Flanges |
| Nominal Supply Voltage (DC) | 12V |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 28V |
| Packaging | Bulk |
| Series | PT |
| Shape | Round |
| Termination | Wire Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2038FWQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.