Sign in to ask questions about the Mallory Sonalert PT-2040P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-2040P technical specifications.
| Diameter | 22mm |
| Frequency | 4kHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Series | PT |
| RoHS | Not Compliant |
Download the complete datasheet for Mallory Sonalert PT-2040P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.