
Piezo audio indicator with a 5V DC rated voltage and 1.5mA operating current. Features a 30Vp-p maximum voltage rating, 90dBA sound output, and a frequency range of 3500Hz to 4500Hz. This through-hole component has a radial package, measures 22mm in diameter and width, 9mm in height, and operates between -20°C and 90°C. Terminated with PC pins, it is lead-free and supplied in bulk packaging.
Sign in to ask questions about the Mallory Sonalert PT-2040PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-2040PQ technical specifications.
| Package/Case | Radial |
| Color | Black |
| Current Rating | 1.5mA |
| Diameter | 22mm |
| Frequency | 4kHz |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 30V |
| Mount | Through Hole, PCB |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 4kHz |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.070548oz |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2040PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
