
AUDIO PIEZO TRANSDUCER 1-30V TH
Sign in to ask questions about the Mallory Sonalert PT-2060PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mallory Sonalert PT-2060PQ technical specifications.
| Diameter | 24mm |
| Frequency | 6kHz |
| Height | 5.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| Series | PT |
| Shape | Round |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Mallory Sonalert PT-2060PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
